WIKA A-10 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7628
- Mfr. Part No.:
- 47031280
- Brand:
- WIKA
Subtotal (1 unit)*
$293.89
(exc. GST)
$323.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.89 |
*price indicative
- RS Stock No.:
- 262-7628
- Mfr. Part No.:
- 47031280
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±1 to ±2.4 % | |
| Series | A-10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±1 to ±2.4 % | ||
Series A-10 | ||
- COO (Country of Origin):
- DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Related links
- WIKA A-10 Series Pressure Sensor 25bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 25bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 25bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 25bar Max Absolute, Gauge Reading
- WIKA A-10 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 0.25bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 1bar Max Gauge, Vacuum Reading
