WIKA S-20 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7580
- Mfr. Part No.:
- 45729357
- Brand:
- WIKA
Subtotal (1 unit)*
$867.64
(exc. GST)
$954.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.64 |
*price indicative
- RS Stock No.:
- 262-7580
- Mfr. Part No.:
- 45729357
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Series | S-20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Series S-20 | ||
- COO (Country of Origin):
- DE
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Related links
- WIKA S-20 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 1000bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 4bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 6bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 1600bar Max Gauge, Vacuum Reading
