- RS Stock No.:
- 262-7498
- Mfr. Part No.:
- 14296200
- Brand:
- WIKA
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$948.35
(exc. GST)
$1,043.19
(inc. GST)
Units | Per unit |
1 + | $948.35 |
- RS Stock No.:
- 262-7498
- Mfr. Part No.:
- 14296200
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 250bar |
Media Measured | Gas, Oil |
Series | IS-3 |
Related links
- WIKA IS-3 Series Pressure Sensor 50psi Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 60bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 40bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 6bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 250bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 40bar Max Gauge, Vacuum Reading