WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7505
- Mfr. Part No.:
- 14324179
- Brand:
- WIKA
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,047.53
(exc. GST)
$2,252.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,047.53 |
- RS Stock No.:
- 262-7505
- Mfr. Part No.:
- 14324179
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 250bar |
Media Measured | Gas, Oil |
Series | IS-3 |
Related links
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute,...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 1bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 100bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute,...