WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7369
- Mfr. Part No.:
- 13222767
- Brand:
- WIKA
Price (ex. GST) Each
$252.62
(exc. GST)
$277.88
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $252.62 |
- RS Stock No.:
- 262-7369
- Mfr. Part No.:
- 13222767
- Brand:
- WIKA
Related links
- WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle