Festo SPAN-B Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN, Switchable Output, Relative Reading
- RS Stock No.:
- 259-5723
- Mfr. Part No.:
- SPAN-B-B2R-G18M-PN-L1+2.5S
- Brand:
- Festo
Price (ex. GST) Each
$239.45
(exc. GST)
$263.39
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $239.45 |
- RS Stock No.:
- 259-5723
- Mfr. Part No.:
- SPAN-B-B2R-G18M-PN-L1+2.5S
- Brand:
- Festo
Related links
- Festo SPAN-B Series Pressure Sensor 1bar Max Switchable Output,...
- Festo SPAN-B Series Pressure Sensor 0bar Max Switchable Output,...
- Festo SPAN-B Series Pressure Sensor 10bar Max Switchable Output,...
- Festo SPAN-B Series Pressure Sensor 10bar Max Switchable Output,...
- Festo Pressure Switch 5bar IP40 1 bar
- Festo Pressure Switch 15bar IP40 15 bar
- Festo Pressure Switch, IP40
- Festo Pressure Sensor IP40 1bar