Festo SPAN-B Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN, Switchable Output, Relative Reading
- RS Stock No.:
- 259-5721
- Mfr. Part No.:
- SPAN-B-B11R-G18M-PN-L1+2.5S
- Brand:
- Festo
Price (ex. GST) Each
$245.75
(exc. GST)
$270.33
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $245.75 |
Related links
- Festo SPAN-B Series Pressure Sensor 10bar Max Switchable Output,...
- Festo SPAN-B Series Pressure Sensor 1bar Max Switchable Output,...
- Festo SPAN-B Series Pressure Sensor 0bar Max Switchable Output,...
- Festo SPAN-B Series Pressure Sensor 10bar Max Switchable Output,...
- Festo Pressure Switch 15bar IP40 15 bar
- Festo Pressure Switch, IP40
- Festo Pressure Switch 5bar IP40 1 bar
- Festo Pressure Sensor IP40 10bar