- RS Stock No.:
- 232-1071
- Mfr. Part No.:
- PT16R-2001-I2-H1141
- Brand:
- Turck
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$333.10
(exc. GST)
$366.41
(inc. GST)
Units | Per unit |
1 + | $333.10 |
- RS Stock No.:
- 232-1071
- Mfr. Part No.:
- PT16R-2001-I2-H1141
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Turck pressure transmitter with current output is fully welded metal measuring cell.
Pressure peak orifice
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ± 0.25 % |
Output Type | Current |
Process Connection | G1/4 |
Supply Voltage | 7 → 33 V |
IP Rating | IP67 |
Related links
- Cutting Mats
- Hand Saws
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Turck Pressure Sensor 250bar Max Relative Reading
- Turck Pressure Sensor 100bar Max Relative Reading
- Turck Pressure Sensor 16bar Max PNP/NPN Output, Relative Reading
- Turck Pressure Sensor 10bar Max Relative Reading