Gefran Pressure Sensor, 0bar Min, 350bar Max, Current Output, Gauge Reading
- RS Stock No.:
- 226-8982
- Mfr. Part No.:
- ME2-6-M-B35D-1-4-D 2130X000X00
- Brand:
- Gefran
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,130.03
(exc. GST)
$3,443.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,130.03 |
- RS Stock No.:
- 226-8982
- Mfr. Part No.:
- ME2-6-M-B35D-1-4-D 2130X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The ME series of Gefran, are pressure transducers for using in High temperature environment. The main characteristic of this series is the capability to read temperature of the media up to 400°C. The constructive principle is based on the hydraulic trasmission of the pressure. The phisical measure is transformed in a electrical measure by means the strain-gauge technology.
Accuracy up to 0.25%
Working temperature Up to 752 (F), 400 (°C)
Mercury-Filled
Max Pressure (Gauge) 350bar
CE Marked
Working temperature Up to 752 (F), 400 (°C)
Mercury-Filled
Max Pressure (Gauge) 350bar
CE Marked
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 350bar |
Accuracy | 0.5% FSO |
Output Type | Current |
Media Measured | Fluid |
Process Connection | G1/2 |
Supply Voltage | 30 V dc |
IP Rating | IP65 |
Related links
- Gefran Pressure Sensor, 0bar Min, 350bar Max, Voltage Output
- Gefran Pressure Sensor, 0bar Min, 700bar Max, Current Output, Gauge Reading
- Gefran Pressure Sensor, 0bar Min, 100bar Max, Current Output, Gauge Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Gauge Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading