Gefran Pressure Sensor, 0bar Min, 7500psi Max, Voltage Output
- RS Stock No.:
- 226-8975
- Mfr. Part No.:
- M32-6-M-P75C-1-4-D 2130X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
$3,377.43
(exc. GST)
$3,715.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,377.43 |
*price indicative
- RS Stock No.:
- 226-8975
- Mfr. Part No.:
- M32-6-M-P75C-1-4-D 2130X000X00
- Brand:
- Gefran
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
| Brand | Gefran | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 7500psi | |
| Accuracy | 0.5% FSO | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Process Connection | G1/2 | |
| Supply Voltage | 12 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 7500psi | ||
Accuracy 0.5% FSO | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Process Connection G1/2 | ||
Supply Voltage 12 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- FR
The M3 series of Gefran, are pressure transducers for using in High temperature environment. The main characteristic of this series is the capability to read temperature of the media up to 400°C. The constructive principle is based on the hydraulic trasmission of the pressure. The phisical measure is transformed in a electrical measure by means the strain-gauge technology.
Accuracy up to 0.25%
Working temperature Up to 752 (F), 400 (°C)
Mercury-Filled
Max Pressure (Gauge) 7500psi
CE Marked
Working temperature Up to 752 (F), 400 (°C)
Mercury-Filled
Max Pressure (Gauge) 7500psi
CE Marked
Related links
- Gefran Melt Pressure Sensor 7500psi Max Relative Reading
- Gefran Pressure Sensor 350bar Max, Voltage Output
- Gefran Pressure Sensor 500bar Max, Voltage Output
- Gefran Pressure Sensor 100bar Max, Voltage Output
- Gefran Pressure Sensor 2000bar Max, Voltage Output
- Gefran Pressure Sensor 1000bar Max, Voltage Output
- Gefran Pressure Sensor 700bar Max, Voltage Output
- Gefran Melt Pressure Sensor 7500psi Max Melt Pressure Reading