WIKA Pressure Sensor, 0 to 10 V Output 0 bar 400 bar, Gauge Reading

Subtotal (1 unit)*

$864.14

(exc. GST)

$950.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$864.14

*price indicative

RS Stock No.:
221-8331
Mfr. Part No.:
14071211
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

400bar

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

±0.25 %

Output Type

0 to 10 V

Media Measured

Fluid, Gas

Response Time

2ms

Minimum Supply Voltage

12V

Maximum Supply Voltage

35V

Housing Material

316L Stainless Steel, 13-8PH Stainless Steel

Standards/Approvals

CE, EMC, RoHS

Minimum Operating Temperature

-20°C

IP Rating

IP65

Maximum Operating Temperature

80°C

RoHS Status: Exempt

The Wika Instruments high-quality pressure transmitter used for general industrial applications and is the ideal solution for customers with demanding measuring requirements. Measuring range is 0 to 400 bar.

Non-linearity of up to 0.125 % of span

Common international process connections

Critical industrial applications

Related links