- RS Stock No.:
- 221-8327
- Mfr. Part No.:
- 14071207
- Brand:
- WIKA
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$781.57
(exc. GST)
$859.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $781.57 |
- RS Stock No.:
- 221-8327
- Mfr. Part No.:
- 14071207
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wika Instruments high-quality pressure transmitter used for general industrial applications and is the ideal solution for customers with demanding measuring requirements. Measuring range is 0 to 60 bar.
Non-linearity of up to 0.125 % of span
Common international process connections
Critical industrial applications
Common international process connections
Critical industrial applications
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | ±0.25 % |
Output Type | 0 → 10 V |
Media Measured | Fluid, Gas |
Series | S-20 |
Supply Voltage | 12 → 35 V |
IP Rating | IP65 |
Related links
- WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 1bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 2.5bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 25bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 40bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 0.4bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 250bar Max, 0 → 10 V...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 4bar Max, 0 → 10 V...