Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Relative Reading
- RS Stock No.:
- 221-7600
- Mfr. Part No.:
- K72-6-M-B07C-1-4-D-S-P 2130B000X00
- Brand:
- Gefran
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,628.98
(exc. GST)
$3,991.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,628.98 |
- RS Stock No.:
- 221-7600
- Mfr. Part No.:
- K72-6-M-B07C-1-4-D-S-P 2130B000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran melt pressure transmitters K7 series used for high temperature environment. The main characteristic of this series is the capability to read temperature of the media up to 538°C (1000°F). The constructive principle is based on the hydraulic transmission of the pressure.
Features and Benefits
16 bit resolution
Extensimetric measuring principle
Operating temperature range is -30 to +85°C
Extensimetric measuring principle
Operating temperature range is -30 to +85°C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 700bar |
Accuracy | ±0.5 % |
Output Type | Voltage |
Media Measured | Liquid |
Supply Voltage | 18 → 30 V |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Gauge Reading