Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Relative Reading
- RS Stock No.:
- 221-7583
- Mfr. Part No.:
- IN2-S-6-M-B07C-1-4-D 2130X000X00
- Brand:
- Gefran
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,615.51
(exc. GST)
$5,077.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,615.51 |
- RS Stock No.:
- 221-7583
- Mfr. Part No.:
- IN2-S-6-M-B07C-1-4-D 2130X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran impact melt pressure transmitters IN series used for high temperature environment (350°C). Medium pressure is transferred directly to the sensitive silicon element via a thick diaphragm.
Features and Benefits
Total compatibility with the European RoHS Directive
High strength
Long life
Excellent read stability over time
Fast response time
High strength
Long life
Excellent read stability over time
Fast response time
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 700bar |
Accuracy | ±0.5 % |
Output Type | Voltage |
Supply Voltage | 15 → 30 V |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Pressure Sensor, 0bar Min, 700bar Max, Voltage Output, Gauge Reading
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading
- Gefran Pressure Sensor, 0bar Min, 700bar Max, Voltage Output
- Gefran Pressure Sensor, 0bar Min, 700bar Max, Current Output, Gauge Reading