Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Relative Reading
- RS Stock No.:
- 221-7518
- Mfr. Part No.:
- IE2-A-8-M-B02C-1-4-D-P-E 2130A000X00
- Brand:
- Gefran
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,333.36
(exc. GST)
$5,866.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,333.36 |
- RS Stock No.:
- 221-7518
- Mfr. Part No.:
- IE2-A-8-M-B02C-1-4-D-P-E 2130A000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran Impact melt pressure transmitters IE series without transmission fluid, used for high temperature environment (350°C). Medium pressure is transferred directly to the sensitive silicon element via a thick diaphragm. It has measuring range from 0 to 200 bar.
Features and Benefits
High strength
Long life
Excellent read stability over time
Fast response time
Long life
Excellent read stability over time
Fast response time
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 200bar |
Accuracy | ±0.5 % |
Output Type | Current |
Supply Voltage | 13 → 30 V |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Current Output,...