Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Relative Reading
- RS Stock No.:
- 221-7570
- Mfr. Part No.:
- ILW0-5-M-B02C-1-4-0-0 T000X000X00
- Brand:
- Gefran
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,205.15
(exc. GST)
$3,525.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,205.15 |
- RS Stock No.:
- 221-7570
- Mfr. Part No.:
- ILW0-5-M-B02C-1-4-0-0 T000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran melt pressure transmitters ILW series has capability to read temperature of the media up to 315°C (600°F). The constructive principle is based on the hydraulic transmission of the pressure. The fluid-filled system assures the temperature stability.
Features and Benefits
3:1 rangeabilty
PLd and SIL2 approvals for Functional safety
Autozero function
Auxiliary information over IO-Link protocol
PLd and SIL2 approvals for Functional safety
Autozero function
Auxiliary information over IO-Link protocol
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 200bar |
Accuracy | ±0.5 % |
Media Measured | Fluid |
Supply Voltage | 18 → 30 V |
Interface | IO-Link |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Relative Reading