Telemecanique Sensors Pressure Sensor, 0.2bar Min, 2.5bar Max, Discrete Output, Differential Reading
- RS Stock No.:
- 221-0129
- Mfr. Part No.:
- XMLR2D5G2P05
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 18/09/2024
Price (ex. GST) Each
$673.84
(exc. GST)
$741.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $673.84 |
- RS Stock No.:
- 221-0129
- Mfr. Part No.:
- XMLR2D5G2P05
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schneider Electric OsiSense XMLR Pressure Sensors, with high precision and effective operation makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. Particularly suitable for: Injection Machines, Pneumatic systems, Pumping and fresh water treatment etc.
Operating temperature ranges between -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.2bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | = 1 % |
Output Type | Discrete |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Supply Voltage | 24 V dc |
IP Rating | IP65, IP67 |
Related links
- Telemecanique Sensors Pressure Sensor, 0.2bar Min, 2.5bar Max,...
- Telemecanique Sensors Pressure Sensor, 2bar Min, 25bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.08bar Min, 1bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 2.5bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.15bar Min, 2.5bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.3bar Min, 2.5bar Max,...
- Telemecanique Sensors Pressure Switch, 0.3bar Min, 2.5bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0.15bar Min, 2.5bar Max, 1...