Telemecanique Sensors Pressure Sensor, 1.28bar Min, 16bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 221-0122
- Mfr. Part No.:
- XMLR016G2P05
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 18/09/2024
Price (ex. GST) Each
$673.84
(exc. GST)
$741.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $673.84 |
- RS Stock No.:
- 221-0122
- Mfr. Part No.:
- XMLR016G2P05
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schneider Electric OsiSense XMLR Pressure Sensors, with high precision and effective operation makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. Particularly suitable for: Injection Machines, Pneumatic systems, Pumping and fresh water treatment etc.
Operating temperature ranges between -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1.28bar |
Maximum Pressure Reading | 16bar |
Accuracy | = 1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Supply Voltage | 24 V dc |
IP Rating | IP65, IP67 |
Related links
- Telemecanique Sensors Pressure Sensor, 1.28bar Min, 16bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 16bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max,...
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max,...
- Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 0.5bar Max,...