Telemecanique Sensors Pressure Switch, 0.7bar Min, 10bar Max, 1 C/O Output, Differential Reading
- RS Stock No.:
- 221-0089
- Mfr. Part No.:
- XMLB010A2S12EX
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 18/09/2024
Price (ex. GST) Each
$991.25
(exc. GST)
$1,090.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $991.25 |
- RS Stock No.:
- 221-0089
- Mfr. Part No.:
- XMLB010A2S12EX
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XMLB electromechanical pressure switch has an adjustable differential for regulation of 2 thresholds and a zinc alloy body with a range scale window. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
INERIS 04ATEX0058 & IEC-Ex INE 17.0019 Certified
EN/IEC 60079-0 & EN/IEC 60079-31 Approved
EN/IEC 60079-0 & EN/IEC 60079-31 Approved
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.7bar |
Maximum Pressure Reading | 10bar |
Accuracy | 2 % |
Output Type | 1 C/O |
Media Measured | Air, Hydraulic Oil, Water |
Process Connection | G1/4 |
IP Rating | IP66 |
Related links
- Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1...
- Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O...
- Telemecanique Sensors Pressure Switch, 0.3bar Min, 2.5bar Max, 1...
- Telemecanique Sensors Pressure Switch, 30bar Min, 500bar Max, 1...
- Telemecanique Sensors Pressure Switch, 3.5bar Min, 35bar Max, 1...
- Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0.25bar Min, 4bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0.4bar Min, 4bar Max, 1 C/O...