Telemecanique Sensors Pressure Switch, 10bar Min, 69bar Max, 1 C/O Output
- RS Stock No.:
- 220-8642
- Mfr. Part No.:
- ACW7M129012
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 25/09/2024
Price (ex. GST) Each
$1,042.04
(exc. GST)
$1,146.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,042.04 |
- RS Stock No.:
- 220-8642
- Mfr. Part No.:
- ACW7M129012
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric pressure sensors combine the latest in pressure sensing technology with adaptability to virtually any configuration. Whether your pressure switch is positioned in a convenient, accessible location or in an area that is hidden from view, telemecanique sensors has a solution to help you easily monitor its activity. It is ideal for pumping, hydraulic, HVAC, and machine tool applications, these pressure monitoring solutions are easy to set up and easy to maintain.
Scale type Adjustable differential
Materials in contact with fluid Phosphor bronze
Pressure sensor size 69 bar
Enclosure material Zinc alloy
Materials in contact with fluid Phosphor bronze
Pressure sensor size 69 bar
Enclosure material Zinc alloy
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 10bar |
Maximum Pressure Reading | 69bar |
Output Type | 1 C/O |
Media Measured | Air, Hydraulic Oil, Non-Corrosive Fluid |
Process Connection | G1/4 |
IP Rating | IP65 |
Related links
- Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1...
- Telemecanique Sensors Pressure Switch, 69bar Max, 1 C/O Output
- Telemecanique Sensors Pressure Switch, 0.7bar Min, 10bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0.07bar Min, 1.4bar Max, 1...
- Telemecanique Sensors Pressure Switch, 7bar Min, 210bar Max, 1 C/O Output
- Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O...
- Telemecanique Sensors Pressure Switch, 0.3bar Min, 2.5bar Max, 1...
- Telemecanique Sensors Pressure Switch, 3.5bar Min, 35bar Max, 1...