SICK PBT Series Pressure Sensor, 0bar Min, 10bar Max, Current Output, Relative Reading
- RS Stock No.:
- 213-3343
- Mfr. Part No.:
- PBT-RB010SGTSSNAMA0Z
- Brand:
- SICK
Subtotal (1 unit)**
$320.68
(exc. GST)
$352.75
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $320.68 |
**price indicative
- RS Stock No.:
- 213-3343
- Mfr. Part No.:
- PBT-RB010SGTSSNAMA0Z
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 10bar | |
Accuracy | <±1 % | |
Output Type | Current | |
Media Measured | Air, Gas, Hydraulic Fluid, Liquid, Oil, Water | |
Process Connection | G1/2 | |
Electrical Connection | M12 Connector | |
Analogue Output | 4 → 20 mA | |
Response Time | <4 ms | |
Series | PBT | |
Maximum Current | 25 mA | |
Supply Voltage | 8 - 30 V | |
Housing Material | Stainless Steel/Plastic | |
IP Rating | IP67 | |
Mounting Type | Threaded | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy <±1 % | ||
Output Type Current | ||
Media Measured Air, Gas, Hydraulic Fluid, Liquid, Oil, Water | ||
Process Connection G1/2 | ||
Electrical Connection M12 Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time <4 ms | ||
Series PBT | ||
Maximum Current 25 mA | ||
Supply Voltage 8 - 30 V | ||
Housing Material Stainless Steel/Plastic | ||
IP Rating IP67 | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature 0°C | ||
Related links
- SICK PBT Series Pressure Sensor 10bar Max Relative Reading
- SICK PBT Series Pressure Sensor 10bar Max Relative Reading
- SICK PBT Series Pressure Sensor 16bar Max Relative Reading
- SICK PBT Series Pressure Sensor 600bar Max Relative Reading
- SICK PBT Series Pressure Sensor 400bar Max Relative Reading
- SICK PBT Series Pressure Sensor 6bar Max Relative Reading
- SICK PBT Series Pressure Sensor 250bar Max Relative Reading
- SICK PFT Series Pressure Sensor 10bar Max Relative Reading