Recently searched

    SICK PBT Series Pressure Sensor, 0bar Min, 400bar Max, Current Output, Relative Reading

    Subtotal (1 unit)**

    $293.23

    (exc. GST)

    $322.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$293.23

    **price indicative

    RS Stock No.:
    213-3352
    Mfr. Part No.:
    PBT-RB400SG1SENAMA0Z
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    400bar

    Accuracy

    <±1 %

    Output Type

    Current

    Media Measured

    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

    Process Connection

    G1/4

    Electrical Connection

    M12 Connector

    Analogue Output

    4 → 20 mA

    Response Time

    <4 ms

    Maximum Current

    25 mA

    Series

    PBT

    Supply Voltage

    8 - 30 V

    Housing Material

    Stainless Steel/Plastic

    Mounting Type

    Threaded

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +100°C

    IP Rating

    IP67

    Related links