Vega VEGABAR 18 Series Vegabar, 0bar Min, 10bar Max, Analogue Output, Gauge, Relative Reading
- RS Stock No.:
- 206-7018
- Mfr. Part No.:
- PP - 222 28V
- Brand:
- Vega
Subtotal (1 unit)*
$538.59
(exc. GST)
$592.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.59 |
*price indicative
- RS Stock No.:
- 206-7018
- Mfr. Part No.:
- PP - 222 28V
- Brand:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Pressure Reading Type | Gauge, Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Gas, Liquid | |
| Process Connection | G1/2 | |
| Electrical Connection | M12 | |
| Analogue Output | 4 → 20 mA | |
| Series | VEGABAR 18 | |
| Supply Voltage | 12-35V DC | |
| Housing Material | St St/PBT Plastic | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | 130 °C (135 °C 1hr) | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Pressure Reading Type Gauge, Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid | ||
Process Connection G1/2 | ||
Electrical Connection M12 | ||
Analogue Output 4 → 20 mA | ||
Series VEGABAR 18 | ||
Supply Voltage 12-35V DC | ||
Housing Material St St/PBT Plastic | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature 130 °C (135 °C 1hr) | ||
- COO (Country of Origin):
- DE
The Vega's VEGABAR 18 pressure transmitter with ceramic measuring cell can be used universally for measurement of gas, vapour and liquid. It has high plant availability through maximum overload and vacuum resistance of the ceramic measuring cell. It has 10 bar of ceramic pressure sensor and used 4/20 mA of output signal.
Low-cost version with very small mounting dimension
Process temperature -40 to +100 °C
Process temperature -40 to +100 °C
Related links
- Vega VEGABAR 18 Series Vegabar 1bar Max Gauge, Relative Reading
- Vega VEGABAR 18 Series Vegabar 25bar Max Gauge, Relative Reading
- Vega VEGABAR 28 Series Vegabar 10bar Max Gauge, Relative Reading
- Vega VEGABAR 29 Series Vegabar 10bar Max Gauge, Relative Reading
- Vega VEGABAR 19 Series Vegabar 10bar Max Gauge, Relative Reading
- Vega VEGABAR 28 Series Vegabar 10bar Max Gauge, Relative Reading
- Vega VEGABAR 39 Series Vegabar 10bar Max Gauge, Relative Reading
- Vega VEGABAR 38 Series Vegabar 10bar Max Gauge, Relative Reading
