- RS Stock No.:
- 190-9707
- Mfr. Part No.:
- 9021299
- Brand:
- WIKA
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,067.87
(exc. GST)
$1,174.66
(inc. GST)
Units | Per unit |
1 + | $1,067.87 |
- RS Stock No.:
- 190-9707
- Mfr. Part No.:
- 9021299
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-quality product
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous |
Analogue Output | 4 → 20 mA |
Electrical Connection | Angular connector DIN 175301-803 A |
Maximum Current | 20 mA |
Series | S-11 |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
Related links
- Baumer Hygienic Pressure Sensor 1bar Max Relative Reading
- RS PRO Pressure Sensor 1bar Max Relative Reading
- WIKA S-11 Series Pressure Sensor 100bar Max, Current Output
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor 1bar Max Absolute Reading
- WIKA S-20 Series Pressure Sensor 1bar Max Gauge Reading
- Sick PFT Series Pressure Sensor 1bar Max Relative Reading