Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output, Melt Pressure Reading
- RS Stock No.:
- 221-7625
- Mfr. Part No.:
- KE1-6-M-B07C-1-4-D-S 2130X000X00
- Brand:
- Gefran
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$2,544.53
(exc. GST)
$2,798.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,544.53 |
- RS Stock No.:
- 221-7625
- Mfr. Part No.:
- KE1-6-M-B07C-1-4-D-S 2130X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran NaK filled melt pressure transmitters KE series used for high temperature applications where the process temperatures may reach 538°C (1000°F) such as high temperature engineered polymers.
Autozero function on board / external option
Stem drift Autocompensation function
Infinite resolution
Operating temperature range is -30 to +105°C
Stem drift Autocompensation function
Infinite resolution
Operating temperature range is -30 to +105°C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Melt Pressure |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 700bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Liquid |
Supply Voltage | 10 → 30 V |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...