- RS Stock No.:
- 177-8883
- Mfr. Part No.:
- XMLPM01GC21F
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 03/09/2024
Added
Price (ex. GST) Each
$315.66
(exc. GST)
$347.23
(inc. GST)
Units | Per unit |
1 + | $315.66 |
- RS Stock No.:
- 177-8883
- Mfr. Part No.:
- XMLPM01GC21F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pressure transmitter -1..1bar - 4..20mA - G1/4A male
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 4 → 20 mA |
Electrical Connection | 3 Pin Male Connector |
Response Time | <=2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Mounting Type | Thread Mount |
IP Rating | IP65 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Related links
- Telemecanique Sensors Pressure Switch 6bar Max, 1CO Output
- Telemecanique Sensors Pressure Switch 6bar Max, 3 NC Output
- Telemecanique Sensors Pressure Switch 0bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 0bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 25bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 9bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 5bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 6bar Max, 2 NC Output