Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 162-2093
- Mfr. Part No.:
- XMLPM09BD21F
- Brand:
- Telemecanique Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$349.24
(exc. GST)
$384.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $349.24 |
- RS Stock No.:
- 162-2093
- Mfr. Part No.:
- XMLPM09BD21F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors for control circuit
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
XMLP a very compact family of pressure transmitters for industrials applications. 316L stainless steel body and fluid entry. -1 to 600 bar or -14,5 to 6000 psi
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 9bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4-Pin Male Connector |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | FPM, Stainless Steel 316L |
Minimum Operating Temperature | -30°C |
Mounting Type | Thread Mount |
IP Rating | IP65, IP67, IP69K |
Maximum Operating Temperature | +85°C |
Related links
- Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max,...
- Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max,...
- Telemecanique Sensors Pressure Switch, -1bar Min, -0.08bar Max,...
- Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O...
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC...
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC...
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output