- RS Stock No.:
- 177-8862
- Mfr. Part No.:
- XMLP004GD21F
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 03/09/2024
Added
Price (ex. GST) Each
$266.40
(exc. GST)
$293.04
(inc. GST)
Units | Per unit |
1 + | $266.40 |
- RS Stock No.:
- 177-8862
- Mfr. Part No.:
- XMLP004GD21F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pressure transmitter 4bar - 4..20mA - G1/4A male - FPM - M12
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4 Pin Male Connector M12 |
Response Time | <=2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67, IP69K |
Minimum Operating Temperature | -30°C |
Related links
- RS PRO Pressure Switch 4bar Max Relative Reading
- Siemens Pressure Sensor 4bar Max Relative Reading
- Jumo Pressure Sensor 4bar Max Relative Reading
- Telemecanique Sensors Pressure Switch 4bar Max Differential Reading
- Gems Sensors Pressure Sensor 4bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Jumo Pressure Sensor 4bar Max Absolute Reading
- Druck PTXPRESSX Series Pressure Sensor 4bar Max Gauge Reading