Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 60bar Max, Analogue Output
- RS Stock No.:
- 177-8853
- Mfr. Part No.:
- XMEP060BT11F
- Brand:
- Telemecanique Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$353.38
(exc. GST)
$388.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $353.38 |
- RS Stock No.:
- 177-8853
- Mfr. Part No.:
- XMEP060BT11F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pressure transmitter - XMEP - 60 bar - G1/4A male - 0,5..4,5V - Deutsch - set 1
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | 3 Pin DEUTSCH Connector DT04-3P |
Analogue Output | 0.5 → 4.5 V |
Response Time | <=2 ms |
Maximum Current | 7 mA |
Series | XMEP |
Supply Voltage | 5 V dc |
Housing Material | Fluorocarbon FPM, Stainless Steel AISI 316L |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Related links
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 60bar...
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min,...
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min,...
- Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 60bar Max,...
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 60bar Max,...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 60bar Max, Analogue...
- Telemecanique Sensors Pressure Switch, 0bar Min, 60bar Max, Analogue Output
- Jumo Pressure Sensor, 0bar Min, 60bar Max, Analogue Output,...