- RS Stock No.:
- 176-7869
- Mfr. Part No.:
- XMLP025BD290
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 03/09/2024
Added
Price (ex. GST) Each
$262.69
(exc. GST)
$288.96
(inc. GST)
Units | Per unit |
1 + | $262.69 |
- RS Stock No.:
- 176-7869
- Mfr. Part No.:
- XMLP025BD290
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | 0.1 %, ±0.5 (Measurement) % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Process Connection | 7/16 - 20 UNF SAE |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4 Pin M12 Male Connector |
Response Time | ≤2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Stainless Steel 303 |
Mounting Type | Thread Mount |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67, IP69K |
Related links
- RS PRO Pressure Switch 25bar Max Gauge Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- RS PRO Pressure Sensor 25bar Max Relative Reading
- Telemecanique Sensors Pressure Switch 25bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 25bar Max Differential Reading
- Sick Pressure Sensor 25bar Max Relative Reading
- Telemecanique Sensors Pressure Sensor 25bar Max, Analogue Output
- ifm electronic Pressure Sensor 25bar Max Relative Reading