- RS Stock No.:
- 146-2941
- Mfr. Part No.:
- XMLPM00GL71F
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 06/09/2024
Added
Price (ex. GST) Each
$300.19
(exc. GST)
$330.21
(inc. GST)
Units | Per unit |
1 + | $300.19 |
- RS Stock No.:
- 146-2941
- Mfr. Part No.:
- XMLPM00GL71F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 0bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Electrical Connection | Cable |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, FPM, Stainless Steel 316L |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Related links
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Telemecanique Sensors Pressure Sensor 0bar Max Gauge Reading
- ifm electronic Pressure Sensor 0bar Max Relative Reading
- Telemecanique Sensors Pressure Sensor 0bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 0bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 0bar Max, 2x PNP-NO/NC Output
- Telemecanique Sensors Pressure Switch 0bar Max Solid State PNP Output