Telemecanique Sensors XMEP Series Pressure Sensor, 150bar Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

$363.11

(exc. GST)

$399.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.11

*price indicative

RS Stock No.:
146-2906
Mfr. Part No.:
XMEP060BD71F
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pressure Reading Type

Differential

Maximum Pressure Reading

150bar

Accuracy

0.1 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil

Process Connection

G1/4

Electrical Connection

4-Pin M12 Male Connector

Analogue Output

0 → 10 V

Response Time

≤2 ms

Maximum Current

<7 mA

Series

XMEP

Supply Voltage

24 V dc

Housing Material

FPM, Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Mounting Type

Cable Mount

Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Electronic pressure sensors
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar

Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Related links