- RS Stock No.:
- 135-3760
- Mfr. Part No.:
- XMLGM01D21
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 09/07/2024
Added
Price (ex. GST) Each
$425.75
(exc. GST)
$468.33
(inc. GST)
Units | Per unit |
1 + | $425.75 |
- RS Stock No.:
- 135-3760
- Mfr. Part No.:
- XMLGM01D21
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLG Electronic Pressure Sensors
Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.
Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 0bar |
Accuracy | ±0.1 % |
Output Type | Analogue |
Media Measured | Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 3-Pin Connector |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 12 V dc, 24 V dc |
Housing Material | Aluminium Oxide Ceramic, Stainless Steel |
Minimum Operating Temperature | -15°C |
IP Rating | IP66, IP67 |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |
Related links
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Telemecanique Sensors Pressure Switch 0bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 0bar Max Gauge Reading
- ifm electronic Pressure Sensor 0bar Max Relative Reading
- Telemecanique Sensors Pressure Sensor 0bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 0bar Max, 2x PNP-NO/NC Output
- Telemecanique Sensors Pressure Switch 0bar Max Solid State PNP Output