- RS Stock No.:
- 135-3777
- Mfr. Part No.:
- XMLRM01G0T75
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 09/07/2024
Added
Price (ex. GST) Each
$603.21
(exc. GST)
$663.53
(inc. GST)
Units | Per unit |
1 + | $603.21 |
- RS Stock No.:
- 135-3777
- Mfr. Part No.:
- XMLRM01G0T75
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 0bar |
Accuracy | ±1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Fluid, Refrigeration Fluid |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | 4 Pole M12 Connector |
Response Time | ≤10 ms |
Maximum Current | ≤50 mA |
Supply Voltage | 24 V dc |
Housing Material | Polyacrylamide, Stainless Steel |
Maximum Operating Temperature | +80°C |
IP Rating | IP65, IP67 |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Related links
- Telemecanique Sensors Pressure Switch 0bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 0bar Max Gauge Reading
- ifm electronic Pressure Sensor 0bar Max Relative Reading
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Telemecanique Sensors Pressure Switch 0bar Max, Analogue Output
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- Gems Sensors Pressure Sensor Analogue Output, Relative Reading
- Telemecanique Sensors Pressure Switch 0bar Max Solid State PNP Output