Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output
- RS Stock No.:
- 135-3753
- Mfr. Part No.:
- XMLG010D23
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)**
$431.38
(exc. GST)
$474.52
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $431.38 |
**price indicative
- RS Stock No.:
- 135-3753
- Mfr. Part No.:
- XMLG010D23
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 10bar | |
Accuracy | ±0.1 % | |
Output Type | Analogue | |
Media Measured | Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water | |
Electrical Connection | M12 3-Pin Connector | |
Analogue Output | 4 → 20 mA | |
Response Time | 2 ms | |
Maximum Current | 20 mA | |
Supply Voltage | 12 V dc, 24 V dc | |
Housing Material | Aluminium Oxide Ceramic, Stainless Steel | |
IP Rating | IP66, IP67 | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +85°C | |
Mounting Type | Thread Mount | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±0.1 % | ||
Output Type Analogue | ||
Media Measured Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water | ||
Electrical Connection M12 3-Pin Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 2 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 12 V dc, 24 V dc | ||
Housing Material Aluminium Oxide Ceramic, Stainless Steel | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Thread Mount | ||
Related links
- Telemecanique Sensors Pressure Switch 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 10bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 10bar Max Solid State PNP Output
- Telemecanique Sensors Pressure Switch 10bar Max Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch 10bar Max Analogue Output, Differential Reading
- RS PRO Pressure Switch 10bar Max Gauge Reading
- Telemecanique Sensors Pressure Sensor 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading