- RS Stock No.:
- 135-3750
- Mfr. Part No.:
- XMLG006D21
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 08/08/2024
Added
Price (ex. GST) Each
$420.74
(exc. GST)
$462.81
(inc. GST)
Units | Per unit |
1 + | $420.74 |
- RS Stock No.:
- 135-3750
- Mfr. Part No.:
- XMLG006D21
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLG Electronic Pressure Sensors
Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.
Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | ±0.1 % |
Output Type | Analogue |
Media Measured | Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water |
Electrical Connection | M12 3-Pin Connector |
Analogue Output | 4 → 20 mA |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 12 V dc, 24 V dc |
Housing Material | Aluminium Oxide Ceramic, Stainless Steel |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +85°C |
IP Rating | IP66, IP67 |
Minimum Operating Temperature | -15°C |
Related links
- Telemecanique Sensors XMEP Series Pressure Sensor 100bar Max,...
- Telemecanique Sensors Pressure Switch 100bar Max Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor 60bar Max,...
- Telemecanique Sensors XMEP Series Pressure Sensor 250bar Max,...
- Gems Sensors Pressure Sensor 2.5bar Max Relative Reading
- Jumo Pressure Sensor 6bar Max Absolute Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output,...
- Telemecanique Sensors Pressure Switch 10bar Max, 1CO Output