ifm electronic Pressure Sensor, 0bar Min, 600bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 125-1309
- Mfr. Part No.:
- PN2160
- Brand:
- ifm electronic
Subtotal (1 unit)**
$956.97
(exc. GST)
$1,052.67
(inc. GST)
On back order for despatch 01/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $956.97 |
**price indicative
- RS Stock No.:
- 125-1309
- Mfr. Part No.:
- PN2160
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 600bar | |
Accuracy | <±0.4 % | |
Output Type | Analogue + PNP-NO/NC Programmable | |
Media Measured | Fluid | |
Process Connection | G1/4 | |
Analogue Output | 0 → 10 V, 4 → 20 mA | |
Electrical Connection | M12 Connector | |
Communication Protocol | IO-LINK | |
Response Time | <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms | |
Maximum Current | 250 mA | |
Supply Voltage | 18 → 30 V dc | |
Interface | IO-Link | |
Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel | |
IP Rating | IP65, IP67 | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy <±0.4 % | ||
Output Type Analogue + PNP-NO/NC Programmable | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Analogue Output 0 → 10 V, 4 → 20 mA | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
Response Time <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms | ||
Maximum Current 250 mA | ||
Supply Voltage 18 → 30 V dc | ||
Interface IO-Link | ||
Housing Material PBT GF20, PBT+PC GF30, PC, Stainless Steel | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- ifm electronic Pressure Sensor 600bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 1bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 600bar Max Relative Reading