Recently searched

    ifm electronic Pressure Sensor, 0bar Min, 1bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

    Subtotal (1 unit)**

    $845.09

    (exc. GST)

    $929.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$845.09

    **price indicative

    RS Stock No.:
    125-1307
    Mfr. Part No.:
    PN3597
    Brand:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ifm electronic

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    1bar

    Accuracy

    ±0.5 %

    Output Type

    Analogue + PNP-NO/NC Programmable

    Media Measured

    Fluid

    Process Connection

    G1/4

    Analogue Output

    0 → 10 V

    Electrical Connection

    M12 Connector

    Response Time

    <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms

    Communication Protocol

    IO-LINK

    Maximum Current

    150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

    Supply Voltage

    18 → 30 V dc

    Interface

    IO-Link

    Housing Material

    PBT GF20, PBT+PC GF30, PC, Stainless Steel

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +80°C

    IP Rating

    IP65, IP67

    Related links