Telemecanique Sensors Pressure Switch, 5 (Falling) bar, 8 (Rising) bar Min, 100 (Rising) bar, 97 (Falling) bar Max,
- RS Stock No.:
- 124-2157
- Mfr. Part No.:
- XMLR100M2P05
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 09/07/2024
Added
Price (ex. GST) Each
$813.14
(exc. GST)
$894.45
(inc. GST)
Units | Per unit |
1 + | $813.14 |
- RS Stock No.:
- 124-2157
- Mfr. Part No.:
- XMLR100M2P05
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 5 (Falling) bar, 8 (Rising) bar |
Maximum Pressure Reading | 100 (Rising) bar, 97 (Falling) bar |
Accuracy | ≤0.2 (Repeat) %, ≤0.6 (Output) %, ≤1 (Overall) % |
Output Type | PNP-2NO/NC |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Electrical Connection | M12 4-Pin Connector |
Response Time | ≤5 ms |
Maximum Current | ≤50 mA |
Supply Voltage | 24 V dc |
Housing Material | Polyacrylamide, Stainless Steel 316L |
Maximum Operating Temperature | +80°C |
Mounting Type | Vertical Mount |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -20°C |
Related links
- Telemecanique Sensors Pressure Switch 20 (Rising) psi Min 65 (Rising) psi
- Telemecanique Sensors Pressure Switch 4.5 (Falling) bar Min 160...
- Telemecanique Sensors Pressure Switch 5 (Rising) bar Min 70...
- Telemecanique Sensors Pressure Switch 150 (Rising)psi Max...
- Telemecanique Sensors Pressure Switch 65 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 80 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 20 (Rising) bar Min 3516...
- Telemecanique Sensors Pressure Switch 32 (Rising) bar Min 400...