Telemecanique Sensors Pressure Switch, 10 (Rising) bar, 4.5 (Falling) bar Min, 142 (Falling) bar, 160 (Rising) bar Max,
- RS Stock No.:
- 124-2131
- Mfr. Part No.:
- XMLA160E2S11
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 27/08/2024
Added
Price (ex. GST) Each
$443.63
(exc. GST)
$487.99
(inc. GST)
Units | Per unit |
1 + | $443.63 |
- RS Stock No.:
- 124-2131
- Mfr. Part No.:
- XMLA160E2S11
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 10 (Rising) bar, 4.5 (Falling) bar |
Maximum Pressure Reading | 142 (Falling) bar, 160 (Rising) bar |
Accuracy | <2 (Repeat) % |
Output Type | 1CO |
Media Measured | Fresh Water |
Process Connection | G1/4 |
Electrical Connection | Screw Clamp |
Maximum Current | 3 A |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
IP Rating | IP66 |
Mounting Type | Vertical Mount |
Minimum Operating Temperature | -25°C |
Related links
- Telemecanique Sensors Pressure Switch 8psi Max, Differential Reading
- Telemecanique Sensors Pressure Sensor 20bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 5 (Decreasing) psi Min 49
- Telemecanique Sensors Pressure Switch 6bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch
- WIKA Connector 160 bar max, For Use With Pressure Gauges
- Telemecanique Sensors Pressure Switch 10bar Max, 1CO Output
- SMC Pressure Switch 10 bar