WIKA Trumpet, NPT 1/2, NPT 1/2, 160 bar max, For Use With Pressure Gauges
- RS Stock No.:
- 268-5160
- Mfr. Part No.:
- 1034227
- Brand:
- WIKA
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$128.27
(exc. GST)
$141.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $128.27 |
- RS Stock No.:
- 268-5160
- Mfr. Part No.:
- 1034227
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The WIKA Shut-off and throttle valve for pressure measuring instrument is for measuring liquids, gases and vapours. In stainless steel version it is used for aggressive media, also in aggressive environments, process industry, machine building, general plant construction, chemical/petrochemical, power plants, mining, on and offshore and environmental technology.
Silicone free valve
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Accessory Type | Trumpet |
For Use With | Pressure Gauges |
Connector A | NPT 1/2 |
Connector A - Gender | Male |
Connector B | NPT 1/2 |
Maximum Operating Pressure | 160 bar |
Related links
- WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA Connector, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA Adapter, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA RTD RTD Sensor, NPT 1/2, +160°C Max
- Bourdon Adapter, 1/2 NPT Female, 1/2 NPT Male, 250bar max
- Bourdon Adapter, G 1/2 Male, 1/2 NPT Female, 1000bar max
- WIKA NPT 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 40038955,...
- WIKA NPT 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 9876766,...