WIKA A-10 Series Pressure Sensor, -1bar Min, 9bar Max, Analogue Output
- RS Stock No.:
- 124-1483
- Mfr. Part No.:
- 46879287
- Brand:
- WIKA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $246.46
You pay
$209.49
(exc. GST)
$230.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $209.49 |
- RS Stock No.:
- 124-1483
- Mfr. Part No.:
- 46879287
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wika A10 Series Pressure Sensor
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 9bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Electrical Connection | DIN 175301-803 C |
Analogue Output | 0 → 5 V |
Response Time | < 4 ms |
Series | A-10 |
Supply Voltage | 8 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65 |
Related links
- WIKA A-10 Series Pressure Sensor, -1bar Min, 9bar Max, Analogue Output
- WIKA S-20 Series Gauge Pressure Sensor, -1bar Min, 9bar Max,...
- RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output,...
- WIKA A-10 Series Pressure Sensor, -1bar Min, 9bar Max, Absolute,...
- Jumo Pressure Sensor, -1bar Min, 9bar Max, Analogue Output,...
- WIKA PSA-31 Series Pressure Sensor, -1bar Min, 9bar Max, PNP Output
- WIKA P-30 Series Pressure Sensor, -1bar Min, 9bar Max, 2 Wire, 4 →...
- WIKA SA-11 Series Pressure Sensor, -1bar Min, 9bar Max, 2 Wire, 4...