WIKA S-20 Series Gauge Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 268-6116
- Mfr. Part No.:
- 48695315
- Brand:
- WIKA
Subtotal (1 unit)*
$1,903.47
(exc. GST)
$2,093.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,903.47 |
*price indicative
- RS Stock No.:
- 268-6116
- Mfr. Part No.:
- 48695315
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 9bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Series | S-20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 9bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Series S-20 | ||
- COO (Country of Origin):
- DE
The WIKA Superior pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements suited to the widest range of applications. Even with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Robust design
Good accuracy
Good accuracy
Related links
- WIKA S-20 Series Gauge Pressure Sensor 5bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 1bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 9bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 9bar Max
- WIKA S-20 Series Gauge Pressure Sensor 6bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 40bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 10bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 100bar Max Gauge Reading
