- RS Stock No.:
- 124-1469
- Mfr. Part No.:
- 46879358
- Brand:
- WIKA
1 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$757.51
(exc. GST)
$833.26
(inc. GST)
Units | Per unit |
1 + | $757.51 |
- RS Stock No.:
- 124-1469
- Mfr. Part No.:
- 46879358
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wika IS-3 ATEX Pressure Transmitter
Wika IS-3 range of hazardous area pressure transmitters with ATEX / IECEx approval for gas and liquid. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Designed for the highest industrial requirements and features ATEX, IECEx and EAC approvals.
Fully welded stainless steel wetted parts
IP65
Zero & span adjustment
Fast response < 2 milliseconds
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 1000g, vibration resistance per IEC 60068-2-6 to 20g
Fully welded stainless steel wetted parts
IP65
Zero & span adjustment
Fast response < 2 milliseconds
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 1000g, vibration resistance per IEC 60068-2-6 to 20g
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 175301-803 A |
Response Time | < 2 ms |
Series | IS-3 |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +80°C |
Hazardous Area Certification | ATEX, IECEx |
Minimum Operating Temperature | -20°C |
IP Rating | IP65 |
Related links
- RS PRO Pressure Switch 10bar Max Gauge Reading
- RS PRO Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 10bar Max Relative Reading
- Sick Pressure Sensor 10bar Max Relative Reading
- Telemecanique Sensors Pressure Sensor 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 10bar Max Differential Reading