Honeywell PX3 Series Pressure Sensor, 0psi Min, 250psi Max, Analogue Output, Absolute Reading
- RS Stock No.:
- 111-5919
- Mfr. Part No.:
- PX3AN2BS250PAAAX
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
$197.70
(exc. GST)
$217.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $197.70 |
| 5 + | $162.70 |
*price indicative
- RS Stock No.:
- 111-5919
- Mfr. Part No.:
- PX3AN2BS250PAAAX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 250psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Media Measured | Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid | |
| Process Connection | NPT 1/8 | |
| Analogue Output | 0.5 → 4.5 V | |
| Electrical Connection | Metri-Pack 150 | |
| Response Time | <2 ms | |
| Maximum Current | 3 mA | |
| Series | PX3 | |
| Supply Voltage | 4.75 → 5.25 V dc | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Threaded | |
| Maximum Operating Temperature | +125°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 250psi | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid | ||
Process Connection NPT 1/8 | ||
Analogue Output 0.5 → 4.5 V | ||
Electrical Connection Metri-Pack 150 | ||
Response Time <2 ms | ||
Maximum Current 3 mA | ||
Series PX3 | ||
Supply Voltage 4.75 → 5.25 V dc | ||
Housing Material Brass | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +125°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Honeywell Heavy-Duty Pressure Transducer, 250psi, 3mA - PX3 Series - PX3AN2BS250PAAAX
This transducer from Honeywell converts air compressor system pressure into an electrical signal, allowing you to monitor changing pressure levels. The piezo-electric design generates a surface charge that can measure rapid pressure shifts, with a fast response time of under 2ms (milliseconds). As an absolute pressure sensor, it measures the pressure relative to a perfect vacuum to provide a more accurate reading. It also compensates for offset, sensitivity and temperature effects for greater ease of use.
Features & Benefits
• Low current consumption of 3.5mA reduces energy costs and enhances product life
• Compatible with common hydrofluorocarbon (HFC) refrigerants for low-temperature applications
• Operating pressure range of 1 to 46bar makes it suitable for both low and high-pressure systems
• IP67 (ingress protection) rating indicates robust protection against dust and temporary submersion in water
• Compatible with common hydrofluorocarbon (HFC) refrigerants for low-temperature applications
• Operating pressure range of 1 to 46bar makes it suitable for both low and high-pressure systems
• IP67 (ingress protection) rating indicates robust protection against dust and temporary submersion in water
Applications
• Refrigerant pressure monitoring
• Air compressors
• Hydraulic oil pressure detection
• Air compressors
• Hydraulic oil pressure detection
Is this sensor suitable for use in extreme temperatures?
Yes. This pressure sensor supports a wide operating temperature range of -40°C to +125°C, so it's suitable for use in extreme heat or cold.
Is this sensor reliable when exposed to electromagnetic fields?
Yes. This sensor provides accurate readings even in the presence of electromagnetic fields, making it a reliable choice.
Related links
- Honeywell PX3 Series Pressure Sensor 100psi Max Absolute Reading
- TE Connectivity MSP300 Series Pressure Sensor 250psi Max Gauge Reading
- Honeywell PX3 Series Pressure Sensor 10bar Max Relative Reading
- Honeywell PX3 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 250psi Max Relative Reading
- Honeywell MLH Series Pressure Sensor 2000psi Max Absolute Reading
- Honeywell Pressure Sensor 15psi Max Absolute Reading
- Honeywell Pressure Sensor 25psi Max Absolute Reading