Telemecanique Sensors 9013FR Series Pressure Switch, 6.89kPa Min, 62.05kPa Max, 2 NO Output, Differential Reading
- RS Stock No.:
- 439-190
- Mfr. Part No.:
- 9013FRG42J36Q8
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$90.93
(exc. GST)
$100.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.93 |
*price indicative
- RS Stock No.:
- 439-190
- Mfr. Part No.:
- 9013FRG42J36Q8
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 6.89kPa | |
| Maximum Pressure Reading | 62.05kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NO | |
| Series | 9013FR | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 6.89kPa | ||
Maximum Pressure Reading 62.05kPa | ||
Accuracy ±3 % | ||
Output Type 2 NO | ||
Series 9013FR | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013FR Series Pressure Switch 62.05kPa Max Differential Reading
- Telemecanique Sensors 9013FR Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 310.26kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 172.37kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 172.37kPa Max Adjustable Differential
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
