RS PRO Pressure Sensor, 40bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 429-815
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$300.44
(exc. GST)
$330.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.44 |
*price indicative
- RS Stock No.:
- 429-815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Electrical Connection | 2-Wire, Cable | |
| Analogue Output | 4 → 20mA | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 40bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Electrical Connection 2-Wire, Cable | ||
Analogue Output 4 → 20mA | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, 40 bar Maximum Pressure
The RS PRO Pressure Transmitter is a compact and robust solution designed for accurate pressure measurement up to 40 bar. Ideal for industrial applications, it provides reliable absolute pressure feedback, ensuring precise control and monitoring.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness offers durability in demanding environments
Accurate pressure measurement up to 40 bar enhances process control
IP67 rating provides excellent protection against dust and water
4 to 20 mA analogue output ensures compatibility with standard systems
Stainless steel housing material offers corrosion resistance
Wide supply voltage range (8 to 24
High robustness offers durability in demanding environments
Accurate pressure measurement up to 40 bar enhances process control
IP67 rating provides excellent protection against dust and water
4 to 20 mA analogue output ensures compatibility with standard systems
Stainless steel housing material offers corrosion resistance
Wide supply voltage range (8 to 24
12 to 28 V dc) for flexible installation
Applications
Industrial automation
Process control
Hydraulic systems
Pneumatic systems
Process control
Hydraulic systems
Pneumatic systems
Additional Information
Interface: 4-Pin Connector
Mounting Type: Thread Mount
Process Connection: G-1/4
Mounting Type: Thread Mount
Process Connection: G-1/4
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Sensor Current Output, Absolute Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
