RS PRO Pressure Sensor, 0bar Min, 400bar Max, Digital Output, Compound Reading

Subtotal (1 unit)*

$325.24

(exc. GST)

$357.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.24

*price indicative

RS Stock No.:
315-694
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Compound

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.5 %

Output Type

Digital

Media Measured

Oil, Water, Gas

Process Connection

G 1/4

Response Time

1s

Communication Protocol

Bluetooth

Interface

Bluetooth

Housing Material

PA66

Maximum Operating Temperature

65°C

Mounting Type

Threaded

IP Rating

IP67

Minimum Operating Temperature

-20°C

RS PRO Bluetooth Pressure Sensor, 0 to 400bar


A cable free pressure sensor with Bluetooth connectivity compatible with the Watchlog datalogging and live monitoring app available for both Android and iOS.

Extremely responsive with a transmission time of only 1 second and suitable for use with a range of media including oil, gas and water.

Constructed from hardwearing PA 66 the pressure sensor is built to withstand industrial use and is protected to an IP65 level against dust and water sprays.

The Bluetooth pressure monitor is powered by a CR2032 battery with typically 12 months runtime and features a secure screw cap for quick and easy battery replacement eliminating downtime.

A fast and simple way to add live pressure monitoring and datalogging to your system.

Features and Benefits


Pressure monitoring sensor

Bluetooth transmission of over 20m

Suitable for oil, gas and water

Compact size of 76mm

Cable free

1s transmission rate

Monitor and record pressure via the Watchlog iOS & Android apps

CR2032 battery-powered

Typical battery life 12 months

Secure screw cap for quick & easy battery changing

Weight 106g (without battery)

App Connectivity


To access the Sensor Logger support app allowing connection to up to 4 local Bluetooth sensors please click here.

Suitable Batteries


This product requires 1 x CR2032 battery, for suitable CR2032 batteries please see our range of RS PRO batteries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links