RS PRO Pressure Transmitter, 0bar Min, 100bar Max, Voltage Output, Absolute Reading

N

Subtotal (1 unit)*

$204.19

(exc. GST)

$224.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.19

*price indicative

RS Stock No.:
309-722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Electrical Connection

3-Wire, Cable

Analogue Output

0 → 10V

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.

Features and Benefits


Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise readings

Applications


Industrial automation
Hydraulic systems
Process control applications

Additional Information


The transmitter features a 4-pin connector interface and is housed in stainless steel for enhanced durability. It operates within a supply voltage range of 8 to 24 V DC and offers an analogue output of 0 to 10 V. The device is designed for thread mount installation and has a response time of 1 ms.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links