ifm electronic PA Series Pressure Sensor, 0psi Min, 145psi Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

$688.35

(exc. GST)

$757.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 December 2025
  • Plus 8 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.35

*price indicative

RS Stock No.:
191-230
Mfr. Part No.:
PA3024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

145psi

Accuracy

± 0.1 %

Output Type

Analogue

Series

PA

COO (Country of Origin):
RO
The Ifm electronic Pressure Transmitter features a ceramic measuring cell, providing a precise 4 to 20 mA output signal with high repeatability and low linearity error. Encased in a robust stainless steel housing, it is designed for harsh industrial environments and offers a wide operating temperature range. The transmitter boasts excellent long-term stability and high overload protection, making it a reliable choice for various industrial applications.

Precise linear 4 to 20 mA output signal
High repeatability and low linearity error
With long-term stability thanks to high overload protection
Robust stainless steel housing for use in harsh industrial environments
Wide operating temperature range

Related links